DC/DC Converters - Chassis Mount

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 500W ATX (FSP) RoHS 7In Stock
237,58 €
Min.: 1
Mult.: 1
500 W 140 mm 150 mm 86 mm + 50 C 0 C
Advantech DC/DC Converters - Chassis Mount 80plus 2U-Redundant (1+1)R 500W (Delta) 3In Stock
746,99 €
Min.: 1
Mult.: 1
500 W Industrial
Advantech DC/DC Converters - Chassis Mount 80plus Mini-Redundant (1+1)R 750W(FSP) 3In Stock
1.102,71 €
Min.: 1
Mult.: 1
5 Output 750 W 3.3 V 24 A 10 V 30 A 200 mm 150 mm 84 mm Industrial
Advantech DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 300W ATX (DELTA) RoH 27In Stock
95,68 €
Min.: 1
Mult.: 1
4 Output 300 W 3.3 V 16 A 5 V 19 A 150 mm 140 mm 86 mm
Advantech 96PSRM-D800WCRP
Advantech DC/DC Converters - Chassis Mount CRPS MODULE D/D -36~-72V 800W W/PFC 80+
1Expected 11/23/2026
411,27 €
Min.: 1
Mult.: 1
800 W
Advantech 96PS-A250WCPC
Advantech DC/DC Converters - Chassis Mount SPS 100-240V 250W W/PFC LF Non-Stocked
431,91 €
Min.: 1
Mult.: 1
250 W
Advantech 96PS-D300WFX
Advantech DC/DC Converters - Chassis Mount SPS DC -48V 300W W/O PFC ATX Non-Stocked
357,46 €
Min.: 1
Mult.: 1
5 Output 300 W 3.3 V 17 A 5 V 18 A 165 mm 83.8 mm 39 mm + 40 C 0 C
Advantech 96PSR-A250W2U
Advantech DC/DC Converters - Chassis Mount (1+1)R AC100-240V 250W W/PFC ATX Non-Stocked
460,43 €
Min.: 1
Mult.: 1
250 W
Advantech 96PSRM-A1K2WCRPA
Advantech DC/DC Converters - Chassis Mount Non-Stocked
244,80 €
Min.: 1
Mult.: 1
Advantech 96PSRM-A1K6WCRP
Advantech DC/DC Converters - Chassis Mount Non-Stocked
460,56 €
Min.: 1
Mult.: 1
Advantech 96PSRM-A800WCRP
Advantech DC/DC Converters - Chassis Mount Non-Stocked
218,16 €
Min.: 1
Mult.: 1