SPCT100/60600/5 AVA7.5CL1

Altech
845-06005AVA75CL1
SPCT100/60600/5 AVA7.5CL1

Mfr.:

Description:
Current Transformers - Industrial Current Transfromer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,90 € 28,90 €
27,61 € 276,10 €
26,84 € 671,00 €
26,10 € 1.305,00 €
25,69 € 2.569,00 €
25,13 € 6.282,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Current Transformers - Industrial
DIN Rail
600:5
50 Hz to 60 Hz
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Current Rating: 600 A
Height: 120.4 mm
Length: 101 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Primary Voltage Rating: 720 V
Factory Pack Quantity: 1
Termination Style: Screw
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0