EKI-2711MPSI-A

Advantech
923-EKI-2711MPSI-A
EKI-2711MPSI-A

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Industrial 2.5G 802.3BT PoE Splitter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,60 € 266,60 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Power over Ethernet - PoE - Industrial
PoE Splitters
41.1 V to 57 V
12 V to 24 V
70 W
DIN Rail
EKI-271
Brand: Advantech
DC Output Connector: RJ45 Connector
Height: 140 mm
Length: 95 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Advantech
Type: Splitter
Width: 42 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

EKI-2711MPSI & EKI-2711PSI PoE Splitters

Advantech EKI-2711MPSI and EKI-2711PSI PoE Splitters function as powered devices (PD), receiving power via Power over Ethernet (PoE) and separating the incoming PoE signal into distinct power and data outputs. The EKI-2711MPSI and EKI-2711PSI easily connect legacy devices, such as IP cameras or Wi-Fi access points, to a PoE network architecture. These devices also work as power supplies to power up devices where power is beyond coverage. This allows the PoE splitters to serve as an alternative power source to save on cabling deployment costs. The Advantech EKI-2711MPSI PoE Splitter allows the output voltage to be switched between 12VDC and 24VDC via a DIP switch, making the device ideal for powering non-PoE devices.