RAIL POWER INJECTOR, RPI-A1-8POE

Hirschmann
566-942224001
RAIL POWER INJECTOR, RPI-A1-8POE

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.927,87 € 1.927,87 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Power over Ethernet - PoE - Industrial
PoE Injectors
8 Port
100 VAC to 240 VAC, 110 VDC to 150 VDC
30 W
DIN Rail
802.3at
Miscellaneous Accessories
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 77 mm
Length: 128 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: PoE Injectors
Width: 117 mm
Part # Aliases: 942224001
Unit Weight: 890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020

FEATURED PRODUCTS
HIRSCHMANN