High Speed Series Power Supplies - Chassis Mount

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Isolation Voltage Efficiency Industry Length Width Height Series
Amphenol Aerospace Power Supplies - Chassis Mount Single phase AC24V DC300W 3In Stock
Min.: 1
Mult.: 1
300 W 85 VAC to 265 VAC 1 Output 24 VDC 12.5 A Enclosed 1 kVDC 177.8 mm 119.38 mm 21.59 mm High Speed
Amphenol Aerospace Power Supplies - Chassis Mount Single phase AC28V DC300W 1In Stock
Min.: 1
Mult.: 1
300 W 85 VAC to 265 VAC 1 Output 28 VDC 10.7 A Enclosed 1 kVDC 177.8 mm 119.38 mm 21.59 mm High Speed
Amphenol Aerospace Power Supplies - Chassis Mount AC-DC504W128V @ 18A Non-Stocked Lead-Time 20 Weeks

504 W 100 VAC to 140 VAC 1 Output 28 VDC 18 A Enclosed 500 VDC Industrial 6.1 in 3.8 in 1.18 in High Speed
Amphenol Aerospace Power Supplies - Chassis Mount 3phase AC28V DC2000W Non-Stocked
2 kW 103 VAC to 127 VAC 1 Output 28 VDC 70 A Enclosed 500 VDC 175.2 mm 147.6 mm 40.7 mm High Speed
Amphenol Aerospace Power Supplies - Chassis Mount AC-DC Module112W312V @ 3A Non-Stocked Lead-Time 20 Weeks

112 W 85 VAC to 265 VAC 3 Output 12 VDC 3 A 12 VDC 3 A Enclosed 500 VDC Industrial 131.9 mm 94 mm 20 mm High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC VPX640W212V @ 50A Non-Stocked Lead-Time 20 Weeks

640 W 18 VDC to 48 VDC 2 Output 12 VDC 50 A 5 VDC 8 A Enclosed 200 VDC Industrial 168.6 mm (6.638 in) 100 mm (3.937 in) 24.64 mm (0.97 in) High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC VPX951W50 Non-Stocked Lead-Time 20 Weeks

951 W 18 VDC to 48 VDC 5 Output 12 VDC 65 A 5 VDC 18 A Enclosed 200 VDC Industrial 233.35 mm (9.187 in) 157.76 mm (6.211 in) 24.64 mm (0.97 in) High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC Module100W115V @ 7A Non-Stocked Lead-Time 20 Weeks

100 W 18 VDC to 48 VDC 1 Output 15 VDC 7 A Enclosed 200 VDC 87 % Industrial High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC Module40W15V @ 8A Non-Stocked Lead-Time 20 Weeks

50 W 18 VDC to 48 VDC 1 Output 5 VDC 8 A Enclosed Industrial 2.35 mm 2 mm 0.49 mm High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC Module750W115V @ 50A Non-Stocked Lead-Time 20 Weeks

640 W 18 VDC to 48 VDC 1 Output 50 A Enclosed 200 VDC 87 % Industrial 158.5 mm (6.24 in) 117.8 mm (4.638 in) 29.2 mm (1.15 in) High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC Module200W15V @ 40A Non-Stocked Lead-Time 20 Weeks

1 kW 220 VDC to 350 VDC 1 Output 5 VDC 40 A Enclosed 500 VDC 90 % Industrial 163.6 mm (6.441 in) 94 mm (3.701 in) 38.1 mm (1.5 in) High Speed
Amphenol Aerospace Power Supplies - Chassis Mount DC-DC Module183W228V @ 6A Non-Stocked Lead-Time 20 Weeks

183 W 10 VDC to 48 VDC 2 Output 5 VDC 3 A 28 VDC 6 A Enclosed 200 VDC 85 % Industrial 140 mm (5.512 in) 78.511 mm (3.091 in) 25.4 mm (1 in) High Speed
Amphenol Aerospace Power Supplies - Chassis Mount AC-DC115.5W13.3V @ 35A Non-Stocked Lead-Time 20 Weeks

500 W 85 VAC to 265 VAC 1 Output 3.3 VDC 35 A Enclosed 1 kVDC Industrial 203.2 mm 127 mm 22.9 mm High Speed
Amphenol Aerospace Power Supplies - Chassis Mount AC-DC Module Drop Dispatch Lead Time 20 Weeks

3.2 kW 1 Output 24 VDC 110 A Enclosed 1.5 kVDC Industrial 13.84 in 6.34 in 4.07 in High Speed