ELKO EP Power Supplies - DIN Rail Mount

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Industry Length Width Height Series
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 12V/15W
10Expected 2/26/2026
Min.: 1
Mult.: 1

15 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 12 V 1.25 A Industrial 58 mm (2.283 in) 18 mm (0.709 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 24V/15W
10Expected 2/26/2026
Min.: 1
Mult.: 1

15 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 24 V 625 mA Industrial 58 mm (2.283 in) 18 mm (0.709 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 12V/24W
7Expected 2/26/2026
Min.: 1
Mult.: 1

24 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 12 V 2 A Industrial 58 mm (2.283 in) 35 mm (1.378 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 24V/30W
7Expected 2/26/2026
Min.: 1
Mult.: 1

30 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 24 V 1.25 A Industrial 58 mm (2.283 in) 35 mm (1.378 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 12V/54W
10Expected 2/26/2026
Min.: 1
Mult.: 1

54 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 12 V 4.5 A Industrial 58 mm (2.283 in) 52.5 mm (2.067 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 24V/60W
10Expected 2/26/2026
Min.: 1
Mult.: 1

60 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 24 V 2.5 A Industrial 58 mm (2.283 in) 52.5 mm (2.067 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 12V/85W
10Expected 2/26/2026
Min.: 1
Mult.: 1

85 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 12 V 7.1 A Industrial 70 mm (2.756 in) 58 mm (2.283 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 24V/92W
10Expected 2/26/2026
Min.: 1
Mult.: 1

92 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 24 V 3.83 A Industrial 70 mm (2.756 in) 58 mm (2.283 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Power supplies, switched - stabilized Non-Stocked
Min.: 10
Mult.: 10

30 W 100 VAC to 250 VAC 1 Output 12.2 V to 24.2 V 1.25 A, 2.5 A Industrial 65 mm (2.559 in) 52 mm (2.047 in) 90 mm (3.543 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 12V/122W Non-Stocked
Min.: 10
Mult.: 10

135 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 12 V 10.2 A, 11.3 A Industrial 90 mm (3.543 in) 58 mm (2.283 in) 105 mm (4.134 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Switching power supply with fixed output DC 24V/127W Non-Stocked
Min.: 10
Mult.: 10

150 W 100 VAC to 240 VAC, 145 VDC to 330 VDC 1 Output 24 V 5.3 A, 6.25 A Industrial 90 mm (3.543 in) 58 mm (2.283 in) 105 mm (4.134 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Power supply Non-Stocked
Min.: 1
Mult.: 1

10 W 110 VAC to 250 VAC 1 Output 12 V 840 mA Industrial 49 mm (1.929 in) 49 mm (1.929 in) 21 mm (0.827 in) Power Supplies
ELKO EP Power Supplies - DIN Rail Mount Power supply Non-Stocked
Min.: 1
Mult.: 1

10 W 110 VAC to 250 VAC 1 Output 24 V 420 mA Industrial 49 mm (1.929 in) 49 mm (1.929 in) 21 mm (0.827 in) Power Supplies