Altech
ATC Diversified Electronics
Carlo Gavazzi
Eaton
Murata
Phoenix Contact
Siemens
Simpson
Trumeter
Weidmuller
DC Energy Meter
Energy Analyser
Energy Analyzer
Energy Meter
Energy Meter Bracket
Energy Meter Clip
Energy Meter Fixing Set
Energy Meter Seal
Measuring Device
Multi-Channel Power Analyzer
Multifunction Meter
Multi Function Meter
Power Analyzer
Power Meter
Power Monitor
Power Xpert Energy Meter
Transducer
1-Phase
1-Phase, 2-Phase, 3-Phase
1-Phase, 2-Phase, 3-Phase,
1-Phase, 3-Phase
2-Phase, 3-Phase
2-Phase, 3-Phase,
3-Phase
3- Phase
3-Phase, 2-Phase
Single Phase
Single-Phase, 2-Phase, 3-Phase
0 to 250 V
0 to 500 V
333 mV
500 mVDC to 72 VDC
3 to 519 V
11 VAC to 300 VAC, 19 VAC to 519 VAC
11 VAC to 519 VAC
19.2 V to 28.8 V
35 VAC to 690 VAC
40 VAC to 480 VAC
45 V to 250 V
57.7 V to 230 V
57.7 VAC to 230 VAC
100 V to 230 V
100 VAC to 208 VAC
100 VAC to 270 VAC
120 V to 240 V
120 V to 250 V
120 V to 415 V
120 V to 600 V
40 Hz to 440 Hz
40 Hz to 70 Hz
45 Hz to 65 Hz
47 Hz to 63 Hz
48 Hz to 62 Hz
50 Hz
50 Hz to 60 Hz
50 Hz, 60 Hz
60 Hz
0 A to 5 A
0.01 A to 2 A
17 mA
0.02 A to 1.2 A
0.05 A to 6 A
80 mA, 100 mA, 200 mA
180 mA
0.25 A to 45 A
0.25 A to 65 A
1 A
1 A to 20000 A
2.5 A to 300 A
5 A
6 A
6 A to 600 A
6.5 A to 650 A
10 A
32 A
45 A
65 A
DIN Rail
DIn Rail
Panel
Panel Mount
Surface Mount
Class 0.1, Class 0.25, Class 0.5, Class 2
Class 0.2S
Class 0.2S, Class 2
Class 0.5 S
Class 0.5, Class 2
Class 0.5S
Class 0.5S, Class 2
Class 0.5S, Class 2, Class 0.5
Class 0.5S, Class2
Class 1
Class 1 , Class B
Class 1, Class 2
Class 1, Class 2, Class B
Class 1, Class B
Class S
Class1 Class 2
Class1, Class 2, Class B
Class1, Class B
9 V
12 VAC/VDC
12 VDC
18 VAC/ VDC
18 VDC
19.2 VDC
20 VDC
24 V
24 VAC/VDC
24 VDC, 48 VAC
40 V
48 VAC. 24 VDC
80 VDC, 95 VAC
85 VAC
90 VAC
90 VAC/ VDC
90 VAC/VDC
95 VAC, 135 VDC
95 VAC. 80 VDC
100 VAC
24 VAC
24 VAC/VDC
24 VDC
28.8 V
36 VDC
48 VAC
48 VAC/VDC
60 VAC/ VDC
60 VDC
72 V
90 VAC/VDC
110 VAC
110 VAC, 150 VDC
115 VAC
120 VAC
230 VAC
230 VAC, 250 VDC
240 VAC
240 VAC, 300 VDC
240 VAC, 300 VDc
M-Bus
M-Bus, RS485
RJ45
RS232, RS485
RS485
RS-485
RS485, M-Bus
RS485, RS232
IP20
IP20, IP40
IP20, IP51
IP20, IP54
IP20, IP65
IP30, IP54
IP40
IP40, IP20
IP50
IP50, IP20
IP51
IP51, IP20
IP54
IP65
IP65, IP20
ACM20
APM
DCM1
DCM20
EM110
EM111
EM112
EM210
EM24
EM26
EM271
EM280
EM330
EM340
EM50
EM511
EM530/540
ET200SP
MC485
PXM350MA6