PHX20-A

Endress+Hauser
67-PHX20-A
PHX20-A

Mfr.:

Description:
Analogue Panel Meters Plug-on display for use with Cerabar T pressure sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,15 € 177,15 €

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Analogue Panel Meters
RoHS:  
Analog Panel Meter
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Chassis Mount
Packaging: Each
Primary Voltage Rating: 24 V
Product Type: Panel Meters
Series: PHX20
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Blade Terminals
Tradename: Cerabar
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99

PHX20 Plug-On Display for Cerabar T

Endress+Hauser PHX20 Plug-On Display is designed for use with the pressure transmitter Cerabar T with analog output and a plug connection, according to DIN 43650. The PHX20 device is mounted between the plug and the plug base and is ready for immediate operation after installation. The scaling, the position of the decimal point, and the damping can be set via two keys. The plug-on display features a four-digit, red LED display with a 7.62mm digit height and a display range of -1999 to 9999. Endress+Hauser PHX20 Plug-On Display is designed for standard, non-hazardous applications and operates in a 0°C to +60°C ambient temperature range.

FEATURED PRODUCTS
ENDRESS+HAUSER