4 Port
5 Port
8 Port
10 Port
16 Port
1 x RJ45
1 x RJ45, 1 x Fiber Optic
1 x RJ45, 1 x SFP
1 x RJ45, 4 x PoE
2 x RJ45
3 x RJ45
4 x Fiber Optic
4 x M12
4 x RJ45
4 x RJ45, 1 x Fiber Optic
4 x RJ45, 1 x Fiber Optic, 1 x USB
4 x RJ45, 1 x SFP
4 x RJ45, 2 x Fiber Optic
4 x RJ45, 2 x SFP
4 x RJ45, 3 x Fiber Optic
1.5 Mb/s
2 Mb/s
4.8 Mb/s
7.44 Mb/s
8.9 Mb/s
10 Mb/s, 100 Mb/s
10 Mb/s, 100 Mb/s, 1 Gb/s
10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s
10 Mb/s, 100 Mb/s, 1000 Mb/s
10 Mb/s, 100 Mb/s, 500 Mb/s
10 Mb/s, 100 Mb/s, 500 Mb/s, 1 Gb/s
11.9 Mb/s
14.8 Mb/s
100 Mb/s
100 Mb/s, 1 Gb/s
1 Gb/s
1.6 Gb/s
3.2 Gb/s
4.8 Gb/s
7.2 Gb/s
Ethernet
Ethernet, Fiber Optic
Ethernet, RJ45
Ethernet, RS-232
Ethernet, SFP
Ethernet, USB
Fiber Optic
M12
M12, RS-232
PoE Twisted Pair
RJ45
RJ-45
USB
4.75 V
5 V
5 VDC
7 V
7 VDC
9 V
9.5 V
9.6 V
9.6 VDC
10 V
12 V
12 VDC
16.8 V
18 V
18 V, 12 V
18 V, 9 V
18.5 V
19 V
19.2 V
20 V, 12 V
5 V
5.25 V
24 V
24 V, 48 V
24 VDC
28 V, 32 V
28.8 V
30 V
30 V, 32 V
30 V, 48 V
30 V, 60 V
30 VDC
30.2 V
31.2 V
31.5 V
32 V
32 VDC
36 V
48 V
48 VDC
0 C
- 40 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
260 mW
1.1 W
1.3 W
1.32 W
1.35 W
1.5 W
1.82 W
1.92 W
2 W
2.2 W
2.4 W
2.5 W
2.6 W
2.9 W
3 W
3.1 W
3.1 W, 3.4 W
3.12 W
3.2 W
3.3 W
10 mA
19 mA
28 mA
28 mA, 52 mA
32 mA
36 mA
40 mA
42 mA
45 mA
50 mA
55 mA
58 mA
60 mA
63 mA
68 mA, 130 mA
70 mA
70 mA, 130 mA
75 mA
80 mA
83 mA
10 mm x 7.5 mm x 2.5 mm
21.3 mm x 136 mm x 121 mm
22.5 mm x 104.4 mm x 92.4 mm
22.5 mm x 117 mm x 84 mm
22.5 mm x 84 mm x 117 mm
22.5 mm x 90.26 mm x 122.88 mm
22.5 mm x 92 mm x 140.4 mm
22.5 mm x 98.43 mm x 147.48 mm
22.6 mm x 101.14 mm x 122.88 mm
22.6 mm x 90.11 mm x 122.88 mm
23.4 mm x 109.2 mm x 73.8 mm
24 mm x 80.4 mm x 113 mm
25 mm x 142 mm x 107.5 mm
26 mm x 102 mm x 79 mm
26.1 mm x 70 mm x 95 mm
26.1 mm x 94.9 mm x 144.3 mm
26.2 mm x 52.4 mm x 113.5 mm
27.3 mm x 60 mm x 113.5 mm
28 mm x 113 mm x 50 mm
30 mm x 115 mm x 70 mm