- 40 C Bulk Servers

Filters

Availability options
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Lantronix Servers XPort Pro Sample Ext RAM&Temp encry&LinOS
This product may require additional documentation to export from the United States.
36In Stock
66,47 €
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers XDIRECT IAP RS485 DEVICE SERVER MODBUS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
6In Stock
106,30 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPort Pro Lx6 Sample Device Server IPv6
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20In Stock
78,19 €
Min.: 1
Mult.: 1
Serial Device Servers MCF520X 166.67 MHz 921.6 kb/s, 100 Mb/s 1 Port Ethernet, RS-232/485 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers 2 Port Secure Device Server, 16MB, IPv6
This product may require additional documentation to export from the United States.
1In Stock
299,84 €
280,89 €
Min.: 1
Mult.: 1
Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C Bulk
Lantronix Servers xDirect232 RS232 10/100 Dev Server
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
114In Stock
110Expected 11/24/2026
96,64 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers 2 Port Secure DevSer Global Power Supply
This product may require additional documentation to export from the United States.
96In Stock
100Expected 12/29/2026
258,40 €
Min.: 1
Mult.: 1
Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers xDirectPoE RS232/422 /485 10/100 Dev Serv
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
700In Stock
187Expected 1/12/2027
125,63 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 70 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers xPico Wi-Fi Device Server Module, Bulk 405In Stock
400Expected 10/28/2026
42,00 €
Min.: 1
Mult.: 1
Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Servers XPress DR+ 2 Port Industrial Dev Serv
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
120In Stock
300,88 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz 230 kb/s, 100 Mb/s 4 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 123 mm x 88 mm x 57 mm Bulk
Lantronix Servers xDirect485 RS232/422 /485 10/100 Dev Serv
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
93In Stock
106,30 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPORT 05R, BULK, ASIA PAC, ROHS 114In Stock
49,14 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPort SE Sample w/ Encryption Ext Temp 197In Stock
53,70 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
NetBurner Servers Serial to ethernet device server 19In Stock
188,90 €
Min.: 1
Mult.: 1
Serial Device Servers ColdFire 5270 147.5 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in Bulk
Lantronix Servers XDIRECT IAP PoE DEVICE SERVER MODBUS
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
10In Stock
26On Order
125,63 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 85 C 240 mm x 33 mm x 29 mm Bulk


Lantronix Servers XPORT, EXTENDED TEMPERATURE, ENCRYPTION WITH 00-80-A3-XX-XX-XX MAC ADDRESS, SAMPLE JAPAN ONLY, ROHS
This product may require additional documentation to export from the United States.
1In Stock
53,70 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Bulk
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM, Sample
This product may require additional documentation to export from the United States.
3In Stock
63,04 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Bulk
Lantronix Servers xPico Wi-Fi Device Server Module Sample 15In Stock
45,97 €
Min.: 1
Mult.: 1
Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Servers XPort Direct Plus Extended Temp Sample Non-Stocked Lead-Time 12 Weeks
85,93 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.8 mm x 11.8 mm Bulk
Lantronix Servers XPort Direct Plus NC no RJ45 Jack
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
54,25 €
Min.: 200
Mult.: 200
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Lantronix Servers XPort Direct Plus NC no RJ45 Jack Sample
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 12 Weeks
67,57 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C 43.3 mm x 31.75 mm x 11.76 mm Bulk
Lantronix Servers 1 Port Secure DevSer Global Power Supply
This product may require additional documentation to export from the United States.
Lead-Time 14 Weeks
212,68 €
Min.: 1
Mult.: 1
Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.5 in x 2.5 in x 0.9 in Bulk
Lantronix Servers MatchPort AR Device Server, AES, Sample
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 24 Weeks
78,03 €
Min.: 1
Mult.: 1
Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Bulk