NTP001000000

Teltonika
236-NTP001000000
NTP001000000

Mfr.:

Description:
Servers Accurate & low-cost NTP server. RJ45, RS232, RS485 & I/Os. GNSS. UTC-traceable time in both public and private networks. Region: Global. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Servers
RoHS:  
Servers
580 MHz
100 Mb/s
1 Port
RS-232, RS-485
9 V
30 V
- 40 C
+ 75 C
83 mm x 82.6 mm x 25 mm
128 MB
Brand: Teltonika
Flash: 16 MB
IP Rating: IP30
Memory Type: DDR2
Operating Supply Voltage: 9 VDC to 30 VDC
Power Consumption: 3.5 W
Product Type: Servers
Series: NTP001
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.c.9
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTP001 NTP Server

Teltonika NTP001 NTP Server is designed for synchronizing accurate and UTC-traceable time in public and private networks without requiring internet access. This stratum-1 NPT server features RS232 and RS485 interfaces, Ethernet NTP ±1ms overall NPT accuracy, -146dBm acquisition sensitivity, and MODBUS TCP status/control. The NTP001 NTP server operates from -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. This server is IP30-rated and complies with CE, UKCA, CB, UCRF, EAC, and WEEE regulations.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
30
Expected 11/17/2026
90
Expected 11/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,66 € 112,66 €