NTC-224-01-01

Lantronix
515-NTC-224-01-01
NTC-224-01-01

Mfr.:

Description:
Routers 4G LTE IIoT Router for AT&T (US) 1 LAN FE, RS-232/485 MULTI-MODE, USB, 4 I/O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,65 € 231,65 €

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Routers
RoHS:  
Routers
1 GHz
3 Port
0 V
30 V
- 40 C
+ 70 C
Bulk
Brand: Lantronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 143 mm x 107 mm x 34 mm
Flash: 512 MB
IP Rating: IP41
Operating Supply Voltage: 0 V to 30 V
Power Consumption: 6 W
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 256 MB
Series: NTC-220
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

NTC-220 4G LTE Industrial IoT (IIoT) Routers

Lantronix NTC-220 4G LTE Industrial IoT (IIoT) Routers are integrated with a 1GHz Arm® Cortex®-A8 processor and support 4G LTE Connectivity 1. These routers include a built-in GPS that tracks and monitors vehicles, trucks, and construction machines (not available with NTC-223). The NTC-220 routers consist of a clear LED status display for connection status, connected network type, and connection errors. These routers are used in applications such as smart cities, security, transport, mobility, and enterprises.