MM-HL1-EXT

Morse Micro
96-MM-HL1-EXT
MM-HL1-EXT

Mfr.:

Description:
Routers HaLowLink1 - Wi-Fi HaLow Router w/ External Antenna (Certified for use only in USA, Canada, and Australia. Will not work in other countries)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Morse Micro
Product Category: Routers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Routers
MT7621
902 MHz to 928 MHz
3 Port
Ethernet, LAN, USB
0 C
+ 40 C
Bulk
Brand: Morse Micro
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 88 mm x 68 mm x 24 mm
Flash: 32 MB
Memory Type: DRAM
Operating Supply Current: 2 A
Operating Supply Voltage: 5 V
Product Type: Routers
Protocol - WiFi - 802.11: 802.11 ah
RAM: 256 MB
Series: MM6108
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517623600
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router

Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® Router is a best-in-class reference design and evaluation platform demonstrating Wi-Fi HaLow’s extended range, high throughput, and low-power connectivity in a versatile all-in-one device. Developed in collaboration with GL.iNet, the Morse Micro HaLowLink 1 combines robust hardware with an intuitive user interface, simplifying the setup of a Wi-Fi HaLow network. This fully certified, powerful device, available as a reference design, provides a plug-and-play solution that will accelerate the commercial realization of Wi-Fi HaLow-enabled devices, sensors, and solutions into the market.