1278397

Phoenix Contact
651-1278397
1278397

Mfr.:

Description:
Managed Ethernet Switches FL SWITCH 2303-8SP1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
8
Expected 3/9/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
729,07 € 729,07 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Managed Ethernet Switches
RoHS: N
3 Port
RJ-45
20 V
32 V
- 40 C
+ 70 C
68 W
2.3 A
119 mm x 45 mm x 130 mm
Brand: Phoenix Contact
Operating Supply Voltage: 24 V
Packaging: Bulk
Product: Ethernet Switches
Product Type: Managed Ethernet Switches
Series: SPE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

FL SWITCH 2303-8SP1 SPE Switch

Phoenix Contact FL SWITCH 2303-8SP1 Single Pair Ethernet (SPE) Switch ensures consistent IP-based communication from the sensor to the cloud via a single pair of wires. Features provided by this switch include a space-saving design and the simple connection of sensors and actuators from the field level. In addition to data transmission, the two-wire installation can be utilized for simultaneous power supply to the end devices via power over data line (PoDL). The Phoenix Contact FL SWITCH 2303-8SP1 SPE Switch is suitable for various digitalization applications in building, factory, and process automation.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.