500 mA Gateways

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions
Monnit Gateways ALTA 900 MHz Serial Modbus Gateway
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Modbus Gateways 433 MHz, 868 MHz, 900 MHz Serial 4.5 V 36 V - 40 C + 85 C 139.7 mm x 90.678 mm x 41.3 mm


Phoenix Contact Gateways CLOUD CLIENT 1101T-TX/TX 2In Stock
540,41 €
Min.: 1
Mult.: 1
Routers 2 Port Ethernet 10 VDC 30 VDC - 40 C + 70 C 130 mm x 126 mm x 45 mm
Monnit Gateways ALTA Serial MODBUS Gateway (433 MHz)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Serial MODBUS Gateways 433 MHz Serial 4.5 V 36 V - 40 C + 85 C 179.603 mm x 90.678 mm x 41.3 mm
Monnit Gateways ALTA 868 MHz Serial Modbus Gateway
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
229,28 €
214,97 €
204,20 €
198,65 €
Min.: 1
Mult.: 1
Serial MODBUS Gateways 868 MHz Serial 4.5 V 36 V - 40 C + 85 C 179.603 mm x 90.678 mm x 41.3 mm