ADLINK Technology
Analog Devices Inc.
Applied Motion
Crouzet
DFRobot
Festo
IDEC
Microchip
Mikroe
Minebea
Olimex Ltd.
Same Sky
Sanyo Denki
Schneider Electric
SparkFun Electronics
TE Connectivity
Stepper Motors
Stepper Motor With Encoders
7.5 deg
2-Phase
Driver Module
Gearmotor
High Torque
Hybrid
Hybrid Stepper Motor
Incremental
Integrated Stepper
Magnetic Encoder
Miniature Permanent Magnet
Permanent Magnet
Planetary Gear
Smart Stepper Motor
Standard
Standard Torque
Steeper Driver
Stepper Driver
Stepper Motor
Stepper Motor Driver
NEMA 08
NEMA 11
NEMA 14
NEMA 17
NEMA 20
NEMA 23
NEMA 24
NEMA 34
NEMA 6
Bipolar
Bipolar, Unipolar
CAN
EtherCAT
Hybrid Plug
Parallel
RS-232
RS-485
Series
Series, Parallel
Unipolar
Unipolar, Bipolar
0.0065 N-m
0.01 N-m
0.0175 N-m
0.06 N-m
0.07 N-m
0.083 N-m
0.1 N-m
0.12 N-m
0.145 N-m
0.186 N-m
0.215 N-m
0.22 N-m
0.23 N-m
0.25 Nm
0.27 N-m
0.29 N-m
0.34 N-m
0.35 N-m
0.36 N-m
0.4 N-m
0.176 deg
0.198 deg
0.212 deg
0.495 deg
0.9 deg
1.8 deg
1.9 deg
7.5 deg
15 deg
18 deg
1.4 V
1.8 V
2 V
2.1 V
2.1 VDC
2.3 V
2.4 V
2.56 V
2.57 V
2.8 V, 4 V, 5.6 V
3 V
3 V to 64 V
3.2 V
3.3 V
3.3 V to 5 V
3.36 V
3.8 V
3.96 V
4.17 V
4.2 V
40 mA
125 mA
250 mA
280 mA
0.3 A
300 mA
350 mA
0.4 A
400 mA
450 mA
500 mA
590 mA
600 mA
670 mA
700 mA
750 mA
800 mA
850 mA
900 mA
1 A
0.00058 10-4kgm2
0.0008 oz-in-sq
0.0011 10-4kgm2
0.01 oz-in-sq
0.026 10-4kgm2
0.049 10-4kgm2
0.05 oz-in-sq
0.051 oz-in-sq
0.06 oz-in-sq
0.07 oz-in-sq
0.08 oz-in-sq
0.098 oz-in-sq
0.1 oz-in-sq
0.14 10-4kgm2
0.14 E-4 kg-m-sq
0.28 10-4kgm2
0.28 E-4 kg-m-sq
0.28 oz-in-sq
0.31 oz-in-sq
0.37 oz-in-sq
0 PPR
400 PPR (48 PPR to 4096 PPR Programmable)
1600 PPR
2000 PPR
16000 PPR
160000 PPR
12 bit
16 bit
17 bit
4000 CPR
1 Channel
2 Channel
3 Channel
Digital
Open-Drain
Quadrature with Index