EPCS-BS-60-500-12P-A-ST-M-H1-PLK-AA

Festo
29-50012PASTMH1PLKAA
EPCS-BS-60-500-12P-A-ST-M-H1-PLK-AA

Mfr.:

Description:
Electric Actuators Electric cylinder unit

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Electric Actuators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Electric Cylinder Unit
500 mm
12 mm/U
IP40
EPCS
Brand: Festo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: 8118304
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

EPCS Electric Cylinder Units

Festo EPCS Electric Cylinder Units feature a quiet and precise ball screw drive, ideal for the simplest movement and positioning tasks. These compact, cost-effective units are suitable for precise and fast movement in sorting, distribution, and clamping applications. The EPCS devices are part of the Simplified Motion Series, meaning they are easy to configure, can be put into operation without software, and do not require an external servo drive or control cabinet for installation. Two control options are integrated as standard: digital I/O and IO-Link. Festo EPCS Electric Cylinder Units provide a complete solution, comprising drive mechanics, a motor, and a servo drive. The series is suitable for the simple implementation of pressing and clamping applications for forces up to 900N.