Acoustic Element
Acoustic Module
Base Module
Buzzer Module
Indicator Bank
Light and Sound Module
Light Module
Piezo Buzzer
Piezo Buzzer Module
Signal Tower
Siren Module
Sound Module
Amber
Black
Blue
Green
Green, Red, Blue
Green, Yellow
Green, Yellow, Blue
Magenta
Multi-Color
Orange
Red
Red, Green
Red, Green, Blue
Red, Yellow, Green
Violet
White
Yellow
12 V to 36 V
12 VAC, 12 VDC, 24 VAC, 24 VDC
12 VAC/DC
12 VAC/DC to 230 VAC/DC
12 VAC/DC to 250 VAC/DC
12 VDC to 30 VDC
12 VDC to 30 VDC/24 VAC
18 VDC to 30 VDC
18 VDC to 30 VDC/24 VAC
19.2 V to 28.8 V
24 V
24 VAC, 24 VDC
24 VAC, 48 VDC
24 VAC/24 VDC
24 VAC/DC
24 VDC
48 VAC to 230 VAC
100 VAC to 240 VAC
110 VAC
110 VAC to 120 VAC
25 mm
40 mm
50 mm
58 mm
60 mm
70 mm
71.5 mm
72.5 mm
45 mm
55 mm
2.32 in
2.5 in
74 mm
3 in
3.5 in
100 mm
250 mm
19.5 in
Blinking
Blinking, Flashing
Blinking, Flashing, Rotating
Continuous
Flashing
Flashing, Steady
Flashing, Steady, Strobe
Rotating
Steady
Strobe
Continuous
Continuous, Alternating
Continuous, Falling, Rising, Pulse, Sweep
Continuous, Intermittent
Continuous, Pulse
Dual Tone
Intermittent
Multiple Tones
Multi-Tone
Multi-tone
Pulse
Amber
Black
Blue
Clear
Gray
Green
Light Gray
Off White
Red
White
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Polyamide (PA)
Polycarbonate (PC)
Polycarbonate (PC), Polyamide (PA)
IP20, IP65
IP23
IP40, IP42
IP43
IP50
IP50, IP67
IP54
IP54, IP65
IP65
IP65, IP66
IP66
IP66, IP67
IP66, IP69K
IP67
CT5
E26
LD6A
PBR
PC7ASI20
PC7ASI30
PC7BHV3
PC7BHV7
PC7BLV
PC7BLVIO
PC7DC
PC7DCB
PC7DF
PC7DFB
PC7DM
PC7DMB
PC7DR
PC7DRB
PC7FR
PC7MC5