AL295M-450660I4

Advanced Illumination
550-AL295M-450660I4
AL295M-450660I4

Mfr.:

Description:
Industrial Light Bars & Light Strips MicroBrite Bar Light, 300 mm, Red, I4, Rev. A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
982,12 € 982,12 €

Product Attribute Attribute Value Select Attribute
Advanced Illumination
Product Category: Industrial Light Bars & Light Strips
RoHS:  
LED Light Bar
Red
660 nm
486.4 mm
20 mm
24 VDC
IP50
340 mA
Wire Lead
M4 Mounting Screws
AL295
Brand: Advanced Illumination
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 20 mm
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: MicroBrite
Unit Weight: 1,378 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9405426000

AL295 MicroBrite™ Bar Lights

Advanced Illumination AL295 MicroBrite™ Bar Lights provide high-intensity illumination within a compact, space-saving form factor. Their reduced size allows for a naturally shorter LED pitch, resulting in superior uniformity, especially at close working distances compared to larger lights. The enhanced close-range performance makes the AL295 bar lights from Advanced Illumination suitable for applications demanding close-up inspections within tight spatial constraints. AL295 bar lights offer various color variations, a 2m long cable, an IP50 protection rating, and a 0°C to +60°C operating temperature range.

FEATURED PRODUCTS
ADVANCED ILLUMINATION