PB-32N10W-12K

Mallory Sonalert
539-PB-32N10W-12K
PB-32N10W-12K

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial IND SPKR 6-18VDC 75-82DB 1230HZ

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,66 € 17,66 €
13,98 € 139,80 €
12,78 € 319,50 €
11,97 € 598,50 €

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Indicators
Electromechanical
82 dBA
Ding Dong
1.23 kHz
18 VDC
155 mA
Wire Lead
Flange Mount
45 mm x 31.7 mm x 24.6 mm
PB
Brand: Mallory Sonalert
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 31.7 mm
Height: 25 mm
Length: 45 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width: 45 mm
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8531801001
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Miniature Electronic Speakers

Mallory Sonalert Miniature Electronic Speakers feature a water-resistant mylar cone across all models. These speakers provide additional options in size and shape for applications that require more functionality than a piezo device offers. Mallory Sonalert Miniature Electronic Speakers are available as bare circular speakers, square speakers, low-profile square speakers, and mounted speakers. The speakers are ideally suited for applications within the industrial, transportation, and medical industries that use low-frequency sounds, voice, or complex sounds.