410-195

Digilent
424-PMOD-KYPD
410-195

Mfr.:

Description:
Input Devices PmodKYPD - 16-Button Keypad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16
Can Dispatch Immediately
On Order:
21
Expected 4/27/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,08 € 15,08 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Input Devices
RoHS:  
Keypads
Black
Set Up As A Matrix in Which Each Row of Buttons From Left to Right Are Tied to A Row Pin
Brand: Digilent
Packaging: Bulk
Product Type: Input Devices
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 3.3 V
Part # Aliases: 410-195P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8471607100
USHTS:
8471609050
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.