Serial HMI Displays & Panel PCs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions

Advantech HMI Displays & Panel PCs 12.1" XGA WT Ind. Monitor w/ Resistive T 4In Stock
1On Order
991,89 €
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1024 x 768 12.1 in - 20 C + 60 C 312 mm x 224 mm x 60 mm

Advantech HMI Displays & Panel PCs 15.6" Industrail Monitor, with PCT touch 1In Stock
1.084,02 €
Min.: 1
Mult.: 1
Capacitive 24 V Serial 1366 x 768 15.6 in 419.7 mm x 269 mm x 47.7 mm

Advantech HMI Displays & Panel PCs 21.5" Industrial Monitor, with PCT touch 21In Stock
1.260,21 €
Min.: 1
Mult.: 1
Capacitive 24 V Serial 1920 x 1080 21.5 in

Advantech HMI Displays & Panel PCs 8U 17"SVGA WT Ind. Monitor w/Resistive T 8In Stock
1.211,91 €
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1280 x 1024 17 in - 20 C + 60 C 482 mm x 354.8 mm x 63.5 mm

Advantech HMI Displays & Panel PCs 9U 19" SXGA Ind. Monitor w/ Resistive TS 2In Stock
1.518,69 €
Min.: 1
Mult.: 1
Resistive 24 V Serial 1280 x 1024 19 in - 20 C + 60 C 482 mm x 399.2 mm x 67 mm

Advantech HMI Displays & Panel PCs 15" XGA WT Ind. Monitor w/ Resistive TS 5In Stock
1.060,76 €
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind Monitor w/Resistive TS (VGA/ 4In Stock
820,17 €
Min.: 1
Mult.: 1
Resistive 24 V Serial 1024 x 768 15 in - 20 C + 60 C 383.2 mm x 307.3 mm x 48.2 mm

Advantech HMI Displays & Panel PCs 12.1" XGA Ind Monitor w/Resistive TS (VG
5Expected 10/29/2026
764,71 €
Min.: 1
Mult.: 1
Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm

Advantech HMI Displays & Panel PCs 15" XGA Ind. Monitor VGA/DVI, -20-60C, C Non-Stocked Lead-Time 12 Weeks
1.697,57 €
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 24 VDC Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 338 mm x 68 mm

Advantech HMI Displays & Panel PCs 18.5" Industrail Monitor, with PCT touch Non-Stocked Lead-Time 10 Weeks
1.209,23 €
Min.: 1
Mult.: 1
Capacitive 24 V Serial 1366 x 768 18.5 in 488 mm x 309 mm x 47.7 mm
IEI HMI Displays & Panel PCs 15" 400 cd/m2 XGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
1.158,25 €
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1024 x 768 15 in - 10 C + 50 C 303 mm x 378.5 mm x 65.7 mm
IEI HMI Displays & Panel PCs 17" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
1.216,38 €
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1280 x 1024 17 in - 10 C + 50 C 341.4 mm x 408.4 mm x 73.8 mm
IEI HMI Displays & Panel PCs 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
1.317,00 €
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
1.462,34 €
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI HMI Displays & Panel PCs 24 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
1.462,34 €
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
Advantech HMI Displays & Panel PCs FPM-3151G Rack-Mount Kit Non-Stocked
50,36 €
Min.: 1
Mult.: 1
Resistive 12 V, 24 V Serial 1024 x 768 15 in - 20 C + 60 C 422 mm x 310 mm x 70 mm

Advantech HMI Displays & Panel PCs 17" SXGA Ind.LED Monitor w/ Resistive TS (Combo) Non-Stocked
845,21 €
Min.: 1
Mult.: 1
Resistive 100 VAC to 240 VAC, 10 VDC to 30 VDC Serial 1280 x 1024 17 in 481.93 mm x 355.87 mm x 55 mm
IEI PPC-F22AA-H81i-i5/4G/PC-R11
IEI HMI Displays & Panel PCs Non-Stocked
1.701,58 €
Min.: 1
Mult.: 1
Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 6 MB 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm