MTX-4503

Bud Industries
563-MTX-4503
MTX-4503

Mfr.:

Description:
Electrical Enclosure Accessories External Mntg Brkt Kit for ATEX Enclosures 10501 - 10503

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
470 Can Dispatch in 7 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
12,27 € 61,35 €
10,54 € 105,40 €
10,41 € 520,50 €
9,50 € 950,00 €
9,28 € 1.856,00 €

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Electrical Enclosure Accessories
RoHS:  
Mounting Brackets
Mounting Bracket Kit
38.5 mm
10 mm
5 mm
Brand: Bud Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Material: Stainless Steel
Product Type: Electrical Enclosures
Series: ATX
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302420090
USHTS:
8302423065
ECCN:
EAR99

ATX ATEX Explosion Proof Enclosures

Bud Industries ATX TEX Certified Explosion Proof Enclosures are designed for intermittent explosive atmospheres (excludes mining) such as gas (Category: II, Zone: 1&2) grain dust and conductive dust (Category: III, Zones 21&22), the enclosures offer equipment protection with increased safety (e) and dust protection (tb). The ATX Series is UL listed (Type 6P) and rated at IP66 PER IEC 60529 Standard.