2200323

Phoenix Contact
651-2200323
2200323

Mfr.:

Description:
Electrical Enclosure Accessories ME 22,5 OT-FKDSO KMGY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Electrical Enclosure Accessories
RoHS:  
Accessories
Housing, Upper Part
45.85 mm
22.6 mm
99 mm
Gray (Light Gray)
Brand: Phoenix Contact
IP Rating: IP20
Material: Polyamide (PA)
Product Type: Electrical Enclosures
Series: ME
Factory Pack Quantity: 10
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: ME_22,5_OT-FKDSO_KMGY ME225OTFKDSOKMGY
Unit Weight: 12,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
8538908180
ECCN:
EAR99

FKDSO Spring-Cage PCB Terminal Blocks

Phoenix Contact specially developed the FKDSO Spring-Cage PCB Terminal Blocks as the first Push-In Technology PCB Terminal Blocks for the ME and ME MAX housings. The FKDSO layout is identical to the existing PCB layout for the standard MKDSO blocks, enabling FKDSO connectors to be easily integrated into the available widths of the ME and ME MAX range. FKDSO Terminal Blocks can be wired without tools for quick and easy connection and removal of conductors. The FKDSO Series features a 5.0mm pitch, 0.2 to 2.5mm2 connection cross-section, 10A current rating, and 300V voltage rating according to UL Use Group D. Available in 2-, 3-, and 4-position terminal block versions.

Housing/Enclosure Configurator

Phoenix Contact Housing/Enclosure Configurator supports users in finding the right product or the right solution for an application and tailors the solution to the requirements. Create and save any necessary configuration for future reference. Attribute search categories include Housing dimensions, connection technology, temperature data, Bus connectors, or series.