1371432

Phoenix Contact
651-1371432
1371432

Mfr.:

Description:
PLC Controllers CATAN C1 EN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.643,34 € 2.643,34 €

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: PLC Controllers
RoHS:  
Controllers
14 Input
14 Output
DIN Rail Mount
30 VDC
19.2 VDC
Analog, Digital
Ethernet
CATAN
- 5 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Phoenix Contact
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
ECCN:
5A991

Catan C1 EN Building Automation Controllers

Phoenix Contact Catan C1 EN Building Automation Controllers simplify room automation projects in hospitals, data centers, and commercial buildings. This automation controller includes a flexible mix of inputs and outputs, reducing space and optimizing costs. Users can connect up to 16 external expansion modules via a single-pair Ethernet (SPE) communication bus. An optional plug-in touch display can be used for local priority operations. The display panel can also be mounted on a cabinet door to secure the controller from unauthorized access.