SR3NET01BD

Schneider Electric
996-SR3NET01BD
SR3NET01BD

Mfr.:

Description:
PLC Controllers ZELIO LOGIC ETHERNET MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: PLC Controllers
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
REACH - SVHC:
24 V
24 V
Ethernet
SR3
- 40 C
+ 70 C
Brand: Schneider Electric
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8542319090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Zelio Programmable Relays

Schneider Electric Zelio Logic Programmable Relays are designed for the management of simple automation systems. The new generation of Zelio Logic smart relays provides considerable gains from the design stage to monitoring applications in the industry and tertiary sectors. These Schneider Electric relays are available in two range choices, Compact versions with fixed configurations, and Modular versions which allow the use of extension modules and two programming languages (FBD or LADDER).

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
243,99 € 243,99 €