034001001100

Industrial Shields
244-034001001100
034001001100

Mfr.:

Description:
PLC Controllers ESP32 ETHERNET&WIFI&BLUETOOTH PLC Ethernet 54ARA I/Os Analog/Digital/Relay PLUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
533,11 € 2.665,55 €
529,48 € 5.294,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
54ARA I/Os
0 C
+ 60 C
Brand: Industrial Shields
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ES
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Tradename: ESP32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ESP32 Ethernet Modules

Industrial Shields ESP32 Ethernet Modules are PLCs based on ESP32 with up to 58 I/Os and offer a 12VDC to 24VDC input rated voltage range. These modules feature several communication ports including Wi-Fi®, BLUETOOTH® LE, Ethernet, and Modbus TCPs, which provide more flexibility, control, and the option to expand up to 127 modules through I2C. The ESP32 series is programmed through the USB ports and can be programmed through the Ethernet port remotely. Industrial Shields ESP32 Ethernet Modules are suitable for systems, machines, vehicles, safety equipment, and outdoor use applications.