219030-2216

Molex
538-219030-2216
219030-2216

Mfr.:

Description:
I/O Controllers MicroBeam Low-Profile Connector 16 Diff Pair Surface Mount 6.70mm Height 64 Ckt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Controllers
RoHS:  
PCB Mount
219030
Brand: Molex
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: I/O Controllers
Factory Pack Quantity: 1200
Subcategory: Controllers
Termination Style: SMD/SMT
Tradename: MicroBeam
Part # Aliases: 2190302216 02190302216
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroBeam Connectors & Cable Assemblies

Molex MicroBeam Connectors and Cable Assemblies deliver low-profile and high-performance connectivity for high-density, near-chip applications. The Molex MicroBeam Connectors and Cable Assemblies deliver up to 112Gbps with exceptional signal integrity and 12 or 16 differential pairs. The compact design, with a low overall mated height of <7mm, reduces interference with other components while improving airflow and thermal management.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,51 € 22,51 €
21,49 € 214,90 €
21,19 € 529,75 €
18,16 € 908,00 €
17,56 € 1.756,00 €
Full Reel (Order in multiples of 1200)
17,56 € 21.072,00 €