420MAKER

Industruino
183-420MAKER
420MAKER

Mfr.:

Description:
Controller Accessories Industruino 4-20mA.ker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,24 € 47,24 €

Product Attribute Attribute Value Select Attribute
Industruino
Product Category: Controller Accessories
Controller Accessories
Sensor Transmitter
Panel Mount
Analog / Digital
44 mm x 15 mm
Brand: Industruino
IP Rating: IP66
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 54,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

4-20mA.ker

Industriuno 4-20mA.ker is a universal sensor transmitter that delivers 4mA to 20mA output current. This sensor transmitter allows the installation of any Arduino 3.3V compatible sensors in remote locations over a single pair of wires. The 4-20mA.ker offers power transmission to the sensor and transfer of data back to the receiver by utilizing a 4mA to 20mA current loop.