Terminal Block Solid State Relays - SSRs

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Termination Style Packaging
Weidmuller Solid State Relays - SSRs TOS 120VAC/48VDC 0,1A 250In Stock
15,20 €
11,93 €
11,40 €
10,66 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 96 VAC to 144 VAC 2.9 mA - 20 C + 60 C IP20 55 mm 6.1 mm 74.4 mm Screw
Weidmuller Solid State Relays - SSRs TOS 24VDC ACT 14In Stock
45,95 €
32,60 €
30,86 €
30,18 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm Screw
Weidmuller Solid State Relays - SSRs TOS 12VDC 24VDC2A 26In Stock
40,97 €
36,06 €
35,33 €
34,12 €
32,57 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 12 VDC 9.6 mA - 20 C + 60 C IP20 80.8 mm 6.4 mm 89.6 mm Screw
Phoenix Contact Solid State Relays - SSRs DEK-OE- 24DC/24DC/10 13In Stock
106,65 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 50 mA 4 VDC to 30 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 6 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm Screw
Phoenix Contact Solid State Relays - SSRs DEK-OE - 5DC/24DC 18In Stock
148,71 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 50 mA 14 VDC to 30 VDC 1 Form A (SPST-NO) 2.5 VDC to 6 VDC 8 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm Screw
Weidmuller Solid State Relays - SSRs MOS 5VTTL/24VDC 0,1A 828In Stock
29,92 €
27,35 €
26,01 €
25,13 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 19.6 VDC to 28.8 VDC Bi-Polar Transistor 5 VDC 100 uA - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,5A 1.000In Stock
19,86 €
17,69 €
16,80 €
16,32 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC 24VDC2A 321In Stock
33,09 €
30,75 €
29,31 €
26,36 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Screw Bulk
Weidmuller Solid State Relays - SSRs O 5VTTL 100MA OUT 68In Stock
57,53 €
48,02 €
46,87 €
42,94 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 1.65 mA - 25 C + 40 C IP20 MCZ 56.2 mm 6.1 mm 91 mm Wire Clamp Bulk
Weidmuller Solid State Relays - SSRs MOS 12-28VDC/5VTTL 161In Stock
27,54 €
26,69 €
25,91 €
24,90 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 50 mA 5 VDC 1 Form A (SPST-NO) 12 VDC to 28 VDC - 25 C + 60 C IP20 90.3 mm 6.1 mm 88.1 mm Screw
Weidmuller Solid State Relays - SSRs MOS 12-28VDC 100kHz 288In Stock
67Expected 10/22/2026
28,56 €
26,89 €
25,94 €
25,13 €
22,27 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 50 mA 19.6 VDC to 28.8 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 12 VDC to 28 VDC - 25 C + 60 C IP20 MOS 90.3 mm 6.1 mm 88.1 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,1A 1.085In Stock
12,41 €
11,05 €
10,46 €
10,19 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOP 24VDC/48VDC 0,1A 298In Stock
17,75 €
16,99 €
16,42 €
15,67 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOP 55 mm 6.1 mm 79.4 mm Push-In Bulk
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 59In Stock
37,68 €
34,76 €
32,98 €
32,14 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm Screw
Weidmuller Solid State Relays - SSRs TOP 5VDC/48VDC 0,1A 171In Stock
170Expected 1/7/2027
15,39 €
13,67 €
12,99 €
12,30 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Weidmuller Solid State Relays - SSRs TOS 5VDC/48VDC 0,5A 513In Stock
16,41 €
14,61 €
13,82 €
12,63 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 500 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 5 VDC 7.7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOS 24VDC 230VAC1A 21In Stock
39,26 €
32,73 €
31,06 €
29,72 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm Screw
Weidmuller Solid State Relays - SSRs TOS 12VDC/48VDC 0,1A 66In Stock
12,38 €
11,89 €
11,25 €
10,97 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 12 VDC 7.8 mA - 20 C + 60 C IP20 55 mm 6.1 mm 74.4 mm Screw
Weidmuller Solid State Relays - SSRs TOS 24VDC/48VDC 0,1A 29In Stock
270Expected 11/19/2026
18,51 €
16,09 €
15,28 €
14,76 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 7 mA - 20 C + 60 C IP20 TOS 55 mm 6.1 mm 74.4 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOP 48-60VDC/48VDC 0,1A 19In Stock
15,36 €
12,81 €
12,13 €
11,72 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 5 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 48 VDC to 60 VDC 4.3 mA - 20 C + 60 C IP20 55 mm 6.1 mm 79.4 mm
Phoenix Contact Solid State Relays - SSRs DEK-OE-24DC/5DC /100KHZ-G 12In Stock
185,27 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 50 mA 4 VDC to 18 VDC 1 Form A (SPST-NO) 19.2 VDC to 28.8 VDC 8 mA - 20 C + 60 C DEK-OE 56 mm 6.2 mm 80 mm Screw
Weidmuller Solid State Relays - SSRs TOS 24VDC 48VDC0,1A 18In Stock
20Expected 12/10/2026
28,13 €
24,95 €
23,71 €
22,66 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm Screw
Weidmuller Solid State Relays - SSRs TOZ 24VDC 48VDC0,1A 5In Stock
28,06 €
23,31 €
22,98 €
22,14 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) Bi-Polar Transistor 24 VDC 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm Screw
Weidmuller Solid State Relays - SSRs TOS 5VDC 24VDC2A 14In Stock
120Expected 12/3/2026
42,66 €
38,22 €
36,95 €
35,95 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 5 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Screw Bulk
Weidmuller Solid State Relays - SSRs 24VDC 230VAC 1A 8In Stock
39,71 €
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 1 A 12 VAC to 275 VAC 1 Form A (SPST-NO) Triac 24 VDC 10 mA - 20 C + 60 C IP20 TOS 89.6 mm 12.8 mm 89.6 mm Screw Bulk