4501 Solid State Relays - SSRs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 20 VAC to 280 VAC, 20 VDC to 48 VDC 7 mA to 11 mA, 9 mA to 13 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Bulk
Crydom Solid State Relays - SSRs 50A 240VAC DC
47In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 0.15-50A 3-32VDC 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP20 280Vac/50A , 3-32Vdc,RN Non-Stocked
Min.: 10
Mult.: 10

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 30 mA - 40 C + 80 C IP20 CMD / CMA 76.2 mm 44.5 mm 29.2 mm
Crydom Solid State Relays - SSRs 0.15-50A 90-280VAC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 6 mA to 10 mA - 40 C + 80 C IP20 CW24 58.8 mm 44.5 mm 30.9 mm Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC /50A,90-280VAC,RN Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each