Burst-Fire Controllers
Dual Solid State Relays
Heat Sink Assemblies
Industrial Relays
Industrial Solid State Relays
Motor Protection Relays
Overload Relays
Power Relays
Proportional Controllers
Protection Relays
Single Phase Contactors
Single Phase Relays
Solid State Contactors
Solid State Controllers
Solid State Overload Relays
Solid State Relay
Solid State Relay, Heat Sink Assemblies
Solid State Relays
Three Phase Relays
Two Phase Relays
1-Phase
3-Phase
3-Phase AC Zero-Cross SSR
3-Pole
Compact
Controller
DC Switching Solid State Relay
Heat Sink
Heavy Duty
High Endurance Solid State Relay
Indicator
Input Coupler Optocoupler
Instantaneous Switching
Isolated
Low Profile
Miniature
Miniature Single-Phase AC SSR
Motor Protection
Multiple Relay
Opto-Coupler Module
Chassis Mount
DIN Rail
DIN Rail Mount
Panel Mount
Snap-On
Snap-on
Socket Mount
Through Hole
Wall Mount
3 mA
8 mA
50 mA
100 mA
0.15 A to 25 A
200 mA
300 mA
0.4 A to 50 A
500 mA
600 mA
750 mA
800 mA
1 A
2 A
2.4 A
3 A
3.5 A
4 A
5 A
5 A, 17 A
0 V to 100 VDC
0 V to 125 V
0 V to 200 VDC
0 V to 400 VDC
0 V to 50 V
0 V to 60 VDC
0 V to 600 VDC
0 V to 75 V
0 VAC to 600 VAC
0 VDC to 1 kVDC
0 VDC to 1.2 kVDC
0 VDC to 60 VDC
0 VDC to 600 VDC
1 VDC to 100 VDC
1 VDC to 150 VDC
1 VDC to 200 VDC
1 VDC to 24 VDC
1 VDC to 300 VDC
1 VDC to 400 VDC
1 VDC to 48 VDC
1 NO
1 NO, 1 NC
2 NO, 2 NC
1 Form A (SPST-NO)
1 Form B (SPST-NC)
1 Form C (SPDT-NO, NC)
2 Form A (DPST-NO)
3 Form A (3PST-NO)
4 Form A (4PST-NO)
3PST-NO
SPDT
SPST (1 Form A)
SPST-NO
Bi-Polar Transistor
DC Switching
MOSFET
PhotoTriac
SCR
Triac
Zero Switching
0 VDC to 10 VDC
0 VDC to 5 VDC
0 VDC to 5 VDC, 0 VDC to 10 VDC
2 VDC to 10 VDC
2 VDC to 7 VDC
2.5 VDC to 6 VDC
3 VDC to 10 VDC
3 VDC to 12 VDC
3 VDC to 15 VDC
3 VDC to 28 VDC
3 VDC to 30 VDC
3 VDC to 32 VDC
3.5 VDC to 10 VDC
3.5 VDC to 15 VDC
3.5 VDC to 32 VDC
3.8 VDC to 32 VDC
4 V to 32 V
4 VDC to 12 VDC
4 VDC to 15 VDC
4 VDC to 28 VDC
100 uA
600 uA to 2.8 mA
800 uA to 12 mA
1 mA to 20 mA
1 mA to 30 mA
1 mA to 4 mA
1.65 mA
2 mA
2 mA to 2.5 mA
2 mA to 30.5 mA
2 mA to 4.9 mA
2 mA to 5.5 mA
2.2 mA
2.2 mA to 10 mA
2.2 mA to 25 mA
2.5 mA
2.5 mA to 3.3 mA
2.5 mA, 4.8 mA
2.6 mA
2.9 mA
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 40 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 80 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 110 C
IP00
IP00, IP20
IP10
IP20
IP30
IP67
1
9 - HS
22 - HS
6000
1-DC
1T
3RB2
3RB3
3RF2
53TP
ABS2
ABS7
AC
AQ-A
AQA
ASR-SI
ASR-SID
ASR-SIM
ASR-SJ
ASR-SLE
3.2 mm
6.2 mm
21.1 mm
22.5 mm
28 mm
29 mm
30.5 mm
35 mm
35.5 mm
35.6 mm
36.6 mm
38 mm
38.10 mm
38.5 mm
43 mm
43.9 mm
44.4 mm
44.5 mm
44.8 mm
45 mm
4 mm
5 mm
5.2 mm
6 mm
6.1 mm
6.2 mm
6.4 mm
6.5 mm
10 mm
10.5 mm
11 mm
11.5 mm
12.2 mm
12.5 mm
12.7 mm
12.8 mm
13 mm
14 mm
14.6 mm
17.2 mm
3.9 mm
11.5 mm
12.45 mm
12.5 mm
13.72 mm
14.3 mm
15 mm
15.5 mm
15.7 mm
17.9 mm
19 mm
19.5 mm
19.6 mm
19.8 mm
20.5 mm
21 mm
21.6 mm
21.8 mm
22 mm
22.2 mm