SR2PACKFU

Schneider Electric
996-SR2PACKFU
SR2PACKFU

Mfr.:

Description:
Industrial Relays Zelio SR2PACK Cmpct 12 I-O 100-240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
314,12 € 314,12 €
263,25 € 2.632,50 €
259,90 € 6.497,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail Mount
Industrial Relays
Smart Relay
Screw
4 Form C (4PDT-NO, NC)
8 A
Screw
Non-Latching
240 VAC
12 kOhms
250 VAC, 30 VDC
IP20, IP40
SR2
Brand: Schneider Electric
Current Rating: 8 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

Zelio Programmable Relays

Schneider Electric Zelio Logic Programmable Relays are designed for the management of simple automation systems. The new generation of Zelio Logic smart relays provides considerable gains from the design stage to monitoring applications in the industry and tertiary sectors. These Schneider Electric relays are available in two range choices, Compact versions with fixed configurations, and Modular versions which allow the use of extension modules and two programming languages (FBD or LADDER).