AEP18012

Panasonic Industrial Devices
769-AEP18012
AEP18012

Mfr.:

Description:
Industrial Relays 1 Form A 80A 12VDC Sealed, 4.5W

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,37 € 113,37 €
104,14 € 1.041,40 €
102,69 € 2.053,80 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
High Capacity
Screw
1 Form A (SPST-NO)
80 A
Screw
Non-Latching
12 VDC
34 Ohms
353 mA
400 VDC
Copper Alloy
75.5 mm
40 mm
79 mm
Tube
Brand: Panasonic Industrial Devices
Power Consumption: 4.5 W
Product Type: Industrial Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

EP High Capacity DC Cut-Off Relays

Panasonic EP High Capacity DC Cut-Off Relays are high DC voltage, high-current control capable, achieving 1000VDC switching and cut-off. These compact components feature a 1 Form A contact arrangement and low operating sound. The capsule contact mechanism is free from outside influence and offers high contact reliability and superior safety. The series feature a rated coil voltage range of 12VDC to 48VDC and an ambient temperature range of -40°C to +80°C. Applications for Panasonic EP High Capacity DC Cut-Off Relays include photovoltaic power generation systems, battery charge and discharge controls, cogeneration systems, inverters, electric discharge machines and welding equipment, and elevators.

FEATURED PRODUCTS
PANASONIC