3RV29177AA00

Siemens
982-3RV29177AA00
3RV29177AA00

Mfr.:

Description:
Contactor Accessories CONTACTOR BASE S00 FOR 3RV29

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,04 € 11,04 €
10,95 € 109,50 €
10,35 € 258,75 €
10,11 € 505,50 €
9,92 € 992,00 €
9,53 € 2.382,50 €
9,37 € 4.685,00 €
9,30 € 9.300,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Base
NEMA S00 Contactor
Brand: Siemens
Product Type: Contactor Accessories
Series: 3RV2
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: SIRIUS
Part # Aliases: 3RV2917-7AA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180

SIRIUS 3RV2 Circuit Breakers

Siemens SIRIUS 3RV2 Circuit Breakers are motor starter protectors that reliably protect equipment during a short circuit. When a short-circuit event (>13 times the rated current) occurs, the short-circuit releases isolate the faulty load feeder from the power supply within milliseconds. This quick response avoids fire damage and other significant harm to components. Siemens SIRIUS 3RV2 Circuit Breakers feature a lockable operating mechanism for manual closing/opening that prevents unauthorized access and ensures trouble-free operation. These motor starter protectors come in various sizes and are designed for flexible assembly using screw and spring-type terminals. These circuit breakers cover all the tasks of protecting motors, starters, transformers, and UL 489 applications.