9677010900

KYOCERA AVX
581-9677010900
9677010900

Mfr.:

Description:
Pressure Sensors - Industrial Pressure-Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,08 € 69,08 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Pressure Sensors - Industrial
RoHS: N
0 bar to 10 bar
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP6K9K
Length: 63.7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026202000
USHTS:
8532290040
ECCN:
EAR99

Sensors

KYOCERA AVX Sensors convert physical variables into electrical signals. These KYOCERA AVX sensors measure position, speed, temperature, and pressure. The sensors help designers meet regulatory requirements, reduce time to market, and provide enhanced safety.