Staco Industrial Control Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Length Width Height
Staco Industrial Control Transformers Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 9.5 A Chassis Mount 268.5 mm 178.6 mm 184.2 mm
Staco Industrial Control Transformers Single, 9.5A, Manual 240V/480Vin, 560Vout

120 V, 240 V, 480 V 0 V to 240 V/280 V, 0 V to 480 V/560 V 9.5 A Chassis Mount 306.4 mm 184.2 mm 222.7 mm
Staco Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 0 V to 480 V/560 V 9.5 A Chassis Mount 400.5 mm 178.6 mm 184.2 mm
Staco Industrial Control Transformers 3-Phase, WYE, 9.5A 240/480Vin, 480/560V

3.96 kVA, 7.9 kVA, 9.21 kVA 240 V, 480 V 0 V to 480 V/560 V, 0 V to 560 V 9.5 A Chassis Mount 439.7 mm 184.2 mm 222.7 mm