U024-V2

M5Stack
170-U024-V2
U024-V2

Mfr.:

Description:
Joysticks I2C Joystick 2 Unit (STM32G030)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Joysticks
RoHS:  
Joysticks
I2C
Brand: M5Stack
Product Type: Joysticks
Factory Pack Quantity: 10
Subcategory: Human Machine Interfaces
Unit Weight: 15,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471609000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U024-V2 I2C Joystick 2 Unit

M5Stack U024-V2 I2C Joystick 2 Unit features an STM32G030F6P6 microcontroller and I2C communication. The M5Stack U024-V2 supports three-axis inputs, analog for X/Y axes, and a digital Z-axis button. The Hall effect joystick offers precise, non-contact control, with benefits like wear resistance, high precision, and strong anti-interference, ensuring stability and a long lifespan. The unit also includes WS2812 RGB LEDs for status indication and a reserved interface for easy firmware updates. It is ideal for applications like game control and robot operation.