108853

Basler
405-108853
108853

Mfr.:

Description:
Vision Sensors Basler racer 2r2L16384-120cm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.807,30 € 2.807,30 €

Product Attribute Attribute Value Select Attribute
Basler
Product Category: Vision Sensors
RoHS:  
Scan Cameras
racer 2 L
Brand: Basler
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8525890000
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99

racer 2 L Cameras

Basler racer 2 L cameras are high-performance, fast-line scan cameras with a CoaXPress 2.0 (CXP-12) interface. These monochrome cameras offer resolutions of up to 16k pixels and line rates of up to 200kHz, delivering fast and precise imaging. The racer 2 L cameras feature 8k and 16k Gpixel CMOS image sensors and are equipped with two CXP-12 connections for high-speed data transmission. The CoaXPress 2.0 standard offers extremely high bandwidths of up to 12.5Gbps per cable. In addition to transmitting data, CoaXPress cables can also supply power to the camera through Power-over-CoaXPress (PoCXP), eliminating the need for a separate power cable. These data cables can be used in lengths of up to 30 meters, providing greater flexibility in setup. The racer 2 L cameras are well-suited for quality assurance in battery production.