1063960000

Weidmuller
470-1063960000
1063960000

Mfr.:

Description:
Industrial Surge Protectors VSSC4 MOV 24VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Surge Protectors
RoHS:  
Overvoltage Protector
DIN Rail
Screw
24 VAC/DC
20 A
- 40 C
+ 70 C
58.5 mm
6.2 mm
76 mm
VSS
Brand: Weidmuller
Capacitance: 5000 pF
Compliance: E311081
Flammability Rating: UL 94 V-0
For Use With: Control, Instrumentation
Packaging: Bulk
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 10
Subcategory: Surge Suppressors
Unit Weight: 29,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536301090
USHTS:
8536308000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €
23,90 € 239,00 €
23,02 € 11.510,00 €
1.000 Quote