TE Connectivity / OEG Industrial Relays

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Product Type Contact Termination Relay Contact Form Contact Current Rating Coil Type Coil Voltage Coil Resistance Switching Voltage Contact Material Series Length Width Height


TE Connectivity / OEG Industrial Relays T9CP5A54-240 1.447In Stock
6,37 €
6,12 €
6,11 €
Min.: 1
Mult.: 1
Panel Mount Power Relays Standard Quick Connect 1 Form C (SPDT-NO, NC) 30 A Non-Latching 240 VAC 11.5 kOhms 277 VAC Silver Tin Indium (AgSnIn) 50.3 mm 27.4 mm 27.9 mm


TE Connectivity / OEG Industrial Relays OJT-SS-112DM 000 956In Stock
3,10 €
2,82 €
2,67 €
2,48 €
Min.: 1
Mult.: 1
Through Hole Power Relays Standard Solder Pin 1 Form A (SPST-NO) 5 A Non-Latching 12 VDC 320 Ohms 250 VAC Silver Tin Oxide (AgSnO) 18.2 mm 10.2 mm 14.7 mm
TE Connectivity / OEG Industrial Relays T9CP1A54-120 229In Stock
12,49 €
11,88 €
8,75 €
8,00 €
Min.: 1
Mult.: 1
Power Relays
TE Connectivity / OEG Industrial Relays OJ-SS-105HM,000 Non-Stocked Lead-Time 5 Weeks
1,37 €
1,31 €
Min.: 1.000
Mult.: 1.000
Through Hole Solder Pin 1 Form A (SPST-NO) Non-Latching 5 VDC 277 VAC, 30 VDC Silver (Ag) 18.2 mm 10.2 mm 14.7 mm
TE Connectivity / OEG Industrial Relays OJT-SH-124DM 000 Non-Stocked Lead-Time 22 Weeks
1,84 €
1,82 €
Min.: 1.000
Mult.: 1.000
Through Hole Power Relays Solder Pin 1 Form A (SPST-NO) 5 A Non-Latching 24 VDC 250 VAC Silver Tin Oxide (AgSnO) 18.2 mm 10.2 mm 14.7 mm
TE Connectivity / OEG Industrial Relays OJ-SS-112HMF 000 Non-Stocked Lead-Time 20 Weeks
1,21 €
1,19 €
1,17 €
Min.: 2.000
Mult.: 1.000
Through Hole Power Relays Solder Pin 1 Form A (SPST-NO) Non-Latching 12 VDC 277 VAC, 30 VDC Silver (Ag) 18.2 mm 10.2 mm 14.7 mm
TE Connectivity / OEG Industrial Relays OJ-SH-109LMH 000 Non-Stocked
1,41 €
1,40 €
Min.: 1.000
Mult.: 1.000
Through Hole Power Relays Solder Pin 1 Form A (SPST-NO) 8 A Non-Latching 9 VDC 400 Ohms 277 VAC, 30 VDC Silver Cadmium Oxide (AgCdO) OJ 18.2 mm 10.2 mm 14.7 mm
TE Connectivity / OEG Industrial Relays OJ-SH-105DM 000 Non-Stocked
1,30 €
1,29 €
Min.: 1.000
Mult.: 1.000
Through Hole Power Relays Solder Pin 1 Form A (SPST-NO) 5 A Non-Latching 5 VDC 55 Ohms 277 VAC, 30 VDC Silver (Ag) OJ 18.2 mm 10.2 mm 14.7 mm