VCC LED Panel Mount Indicators

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Viewing Angle Operating Temperature Range Product Illumination Colour Mounting Hole Size Mounting Style Termination Style Lens Colour/Style LED Size If - Forward Current Vf - Forward Voltage Wavelength/Colour Temperature Luminous Intensity Lens Shape Series Packaging
VCC LED Panel Mount Indicators PMI .688 in Yellow/Green Flat Lens Wire Leads 122In Stock
16,15 €
12,10 €
10,90 €
10,30 €
Min.: 1
Mult.: 1
LED Panel Mount Indicators 17.5 mm Wire Round Flat PML50 Harsh Environment Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmGreen LED 120VAC 90In Stock
23,48 €
18,86 €
16,18 €
15,01 €
Min.: 1
Mult.: 1
30 deg Indicators Green 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V 574 nm 100 mcd Round CL Bulk

VCC LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 5V WIRE 90In Stock
19,84 €
14,65 €
14,58 €
Min.: 1
Mult.: 1
Indicators Red 18 mm Panel Wire Water, Clear 5 V 2800 mcd Dome CNX718 Bulk
VCC LED Panel Mount Indicators PMI RED HI-HAT 28V 3/16" TERM 512In Stock
5,44 €
4,28 €
3,53 €
3,16 €
Min.: 1
Mult.: 1
Indicators Red 12.7 mm Snap-In Tab Terminal Red, Transparent 25 mA 28 V 13 cd Cylindrical 1092 Bulk
VCC LED Panel Mount Indicators PMI .688 in Red/Yellow Flat Lens Wire Leads 151In Stock
15,70 €
11,99 €
10,65 €
10,47 €
Min.: 1
Mult.: 1
LED Panel Mount Indicators 17.5 mm Wire Round Flat PML50 Harsh Environment Bulk
VCC LED Panel Mount Indicators PMI RED HI-DOME 12V 3/16" TERM 434In Stock
5,19 €
4,18 €
3,58 €
3,51 €
Min.: 1
Mult.: 1
Indicators Red 12.7 mm Snap-In Tab Terminal Red, Transparent 25 mA 12 V 13 cd Dome 1092 Bulk
VCC LED Panel Mount Indicators CL Series IP67 14 mmRed / Green LED 12V 98In Stock
24,80 €
20,11 €
17,29 €
16,00 €
Min.: 1
Mult.: 1
50 deg Indicators Green, Red 14 mm Front Wire Round with Domed Top 2.69 mm 20 mA 2.1 V, 1.95 V 574 nm, 645 nm 130 mcd, 750 mcd Round CL Bulk
VCC LED Panel Mount Indicators PANEL MNT INDICATOR 18MM RED 120V TAB 156In Stock
21,67 €
17,38 €
14,76 €
13,98 €
Min.: 1
Mult.: 1
Indicators Red 18 mm Panel Tab Terminal Water, Clear 120 V 2800 mcd Dome CNX718 Bulk
VCC LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MOUNTING HOLE 1.443In Stock
7,24 €
5,65 €
4,76 €
4,71 €
Min.: 1
Mult.: 1
Yellow 12.7 mm Snap-In Quick Connect Yellow, Diffused 5 mm 24 V Dome Bulk
VCC LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNTING HOLE 2.584In Stock
6,42 €
4,86 €
3,94 €
3,80 €
Min.: 1
Mult.: 1
Red 12.7 mm Snap-In Quick Connect Red, Diffused 5 mm 24 mA 24 V Dome Bulk
VCC LED Panel Mount Indicators PMI .668in. Blue LED Flex Wire 199In Stock
13,94 €
11,48 €
10,12 €
9,63 €
Min.: 1
Mult.: 1
Indicators Blue 17.5 mm Panel Wire Clear 29.9 mm x 16 mm 20 mA 28 V Round Convex PML50 Harsh Environment Bulk
VCC LED Panel Mount Indicators RED DIFFUSED 1/4" MOUNTING HOLE 2.175In Stock
3,30 €
2,43 €
1,90 €
1,68 €
Min.: 1
Mult.: 1
Red 6.35 mm Snap-In Wire Red, Diffused 5 mm 20 mA 635 nm Dome Bulk
VCC LED Panel Mount Indicators PMI AMB HI-HAT 12V W/WIRES 2.745In Stock
5,92 €
4,07 €
2,83 €
2,74 €
Min.: 1
Mult.: 1
Indicators Amber 12.7 mm Snap-In Wire Amber, Transparent 25 mA 12 V 13 cd Cylindrical 1092 Bulk
VCC LED Panel Mount Indicators PMI .5in. LED 125V Wire Semi-Dome Red 570In Stock
4,74 €
3,62 €
3,07 €
2,85 €
Min.: 1
Mult.: 1
Indicators Red 12.7 mm to 12.83 mm Snap-In Wire Diffused 25 mA 125 V 13 cd Round Convex Bulk
VCC LED Panel Mount Indicators 0.29in 28VDC GREEN 214In Stock
10,49 €
7,48 €
5,94 €
5,92 €
Min.: 1
Mult.: 1
30 deg Indicators Green 7.37 mm Panel Pin Tinted, Clear 15 mA 28 V 520 nm 6500 mcd Cylindrical 90 Bulk
VCC LED Panel Mount Indicators 22MM YELLOW FLEXVOLT SCREW BLOCK 158In Stock
19,23 €
11,53 €
Min.: 1
Mult.: 1
Indicators Yellow 22 mm Panel Screw Terminal Yellow, Diffused 20 mA 28 V 80 mcd Round Convex CNX722FV Bulk


VCC LED Panel Mount Indicators PMI .33" LED Yellow 24V Wire 4.677In Stock
3,63 €
2,68 €
1,87 €
1,69 €
1,62 €
Min.: 1
Mult.: 1
30 deg Indicators Yellow 8 mm Panel Straight Lead Diffused 5 mm 20 mA 24 V 590 nm 20 mcd Dome Bulk
VCC LED Panel Mount Indicators PMI Round 5/16" LED 125V Wire Red 742In Stock
13,04 €
10,79 €
9,13 €
8,59 €
8,44 €
Min.: 1
Mult.: 1
Round L79 Bulk


VCC LED Panel Mount Indicators GREEN DIFFUSED 1/2" MOUNTING HOLE 334In Stock
7,23 €
5,87 €
4,94 €
4,84 €
Min.: 1
Mult.: 1
Green 12.7 mm Snap-In Wire Green, Diffused 5 mm 6 V Dome Bulk


VCC LED Panel Mount Indicators YELLOW DIFFUSED 1/2" MOUNTING HOLE 610In Stock
8,52 €
6,68 €
5,57 €
5,29 €
Min.: 1
Mult.: 1
Yellow 12.7 mm Snap-In Wire Yellow, Diffused 5 mm 125 V Dome Bulk
VCC LED Panel Mount Indicators PMI AMB SMALL DOME 28V 3/16" TERM 182In Stock
6,17 €
4,52 €
3,35 €
3,24 €
Min.: 1
Mult.: 1
Indicators Amber 12.7 mm Snap-In Tab Terminal Amber, Transparent 25 mA 28 V 13 cd Dome 1092 Bulk


VCC LED Panel Mount Indicators Bi Pin Hi Hat Green 12VDC 85In Stock
10,84 €
8,08 €
6,39 €
6,17 €
Min.: 1
Mult.: 1
15 deg Green 6.35 mm Wire Green, Transparent 5 mm 15 mA 12 V 520 nm 10000 mcd Cylindrical Bulk


VCC LED Panel Mount Indicators Bi Pin Flush Red 120VAC 9In Stock
14,94 €
10,22 €
9,26 €
8,50 €
Min.: 1
Mult.: 1
15 deg Red 6.35 mm Wire Red, Transparent 5 mm 3.5 mA 120 VAC 634 nm 3600 mcd Round Flat Bulk

VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Amber 2V 97In Stock
7,46 €
5,67 €
4,52 €
4,15 €
Min.: 1
Mult.: 1
30 deg Indicators Amber 8 mm Wire 5 mm 20 mA 2.02 V 592 nm 1300 mcd Dome Bulk

VCC LED Panel Mount Indicators PMI Dia .250" (6.35mm) Green 60V 36In Stock
8,07 €
6,24 €
4,83 €
4,55 €
Min.: 1
Mult.: 1
30 deg Indicators Green 8 mm Wire 5 mm 20 mA 3.2 V 520 nm 300 mcd Dome Bulk