RKJXM2E12001

Alps Alpine
688-RKJXM2E12001
RKJXM2E12001

Mfr.:

Description:
Joysticks 8-directn dual shaft 15 pulse 15 detents

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Joysticks
RoHS:  
10 mA
PC Pin
A center push switch is built into an eight-directional switch
RKJXM
Tray
Brand: Alps Alpine
Life: 100000 Cycle
Product Type: Joysticks
Factory Pack Quantity: 1000
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8537109899
CNHTS:
8536500090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RKJXM 8-Directional Stick Switches

Alps Alpine RKJXM 8-Directional Stick Switches with center-push function feature single- and dual-shaft structured devices that save space and offer simple operation. The center-push and encoder can be operated by one shaft, while the compact size provides improved flexibility in set design. Excellent operation is achieved in the eight directions with the adoption of a tactile feel. Applications for Alps Alpine RKJXM switches include remote controls and controls for home appliances, car audio, and navigation systems.

RK Multi Control Devices

Alps Alpine RK Multi Control Devices feature a compact design that is ideal for portable devices, and up to 2 million life cycles are available. These devices use Alps Alpine's original high accuracy resistors and offer a long life contact via high accuracy processing technology. Other features include an analog output device with tilt or slide operation. Alps Alpine RK Multi Control Devices are available with 4-direction or 8-direction operation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,82 € 3.820,00 €