MIKROE-6359

Mikroe
932-MIKROE-6359
MIKROE-6359

Mfr.:

Description:
Enclosures for Single Board Computing Plastic enclosure for CLICKER 4

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,14 € 58,14 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Enclosures for Single Board Computing
RoHS:  
Enclosures
Development Board
Acrylonitrile Butadiene Styrene (ABS) / Polycarbonate (PC)
Clear
162 mm
82 mm
55 mm
IP66, IP67
UL 94 HB
Brand: Mikroe
Features: Attachment domes, quick-action lock
For Use With: Clicker 4
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

Plastic Enclosure for Clicker 4

Mikroe Plastic Enclosure for Clicker 4 (OKW C7016014) is designed to protect MIKROE Clicker 4 products securely. The Mikroe Plastic Enclosure is made of durable ABS/PC and resists dust, water, and impacts, meeting IP66, IP67, and IK07 standards. This two-piece enclosure features a transparent top for component visibility, mounting domes for easy PCB installation, and a quick-action stainless-steel lock with sealing for demanding environments. It is ideal for development and testing and ensures reliable protection and durability in harsh or field conditions.