Accessories
Boxes
Cases
Connector Enclosures
Enclosures
Hardware
Kits
Panels
Adapter Kit
Adapter Plate
Battery Door
Battery Holder
Belt Clip
Benchtop Machined Housing
Boot
Boot Clip
Bottom Plate
Bracket Extension Kit
Bumpon
Cable Gland
Cable Gland Adapter
Case Clip
Ceiling Mounting Bracket Kit
Ceiling-Mount Bracket Kit
Channel Mount
Chassis
Clamp
Clear Electronics Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Aluminum
Aluminum Alloy
Copper
Diecast Aluminum
Ethylenevinylacetate (EVA)
Glass Epoxy, FR4
Lexan
Neoprene
Nylon
Phenolic
Plastic
Polyamide (PA)
Polycarbonate (PC)
Polycarbonate (PC), Thermoplastic Elastomer (TPE)
Polymer
Polymethylmethacrylate (PMMA)
Polypropylene (PP)
Polystyrene (PS)
Rubber
Almond
Beige
Black
Black, Gray
Black (Translucent Black)
Blue
Blue (Translucent Blue)
Blue (Transparent Blue)
Bone
Brown
Brown (Beige)
Clear
Clear (Translucent)
Cream
Gray
Gray (Gun Metal Gray)
Gray (Light Gray)
Gray (Metallic Gray)
Gray (Translucent Gray)
Green
Almond
Beige
Black
Black, Clear
Black (Translucent Black)
Blue
Blue (Translucent Blue)
Blue (Transparent Blue)
Bone
Brown
Brown (Beige)
Clear
Clear (Translucent)
Gray
Gray (Dark Gray)
Gray (Light Gray)
Gray (Metallic Gray)
Green
Natural
Red
6 mm
0.31 in
0.38 in
10 mm
0.42 in
0.45 in
11.5 mm
12.2 mm
0.5 in
0.51 in
14.17 mm
14.25 mm
15.32 mm
0.625 in
0.63 in
16 mm
18 mm
0.75 in
0.787 in
20 mm
0.75 mm
0.059 in
2 mm
2.79 mm
6 mm
6.1 mm
6.35 mm
6.86 mm
0.45 in
12 mm
12.38 mm
0.5 in
0.51 in
0.512 in
13.1 mm
0.55 in
14 mm
14.14 mm
14.2 mm
0.6 in
0.6 mm
0.04 in
1.14 mm
1.27 mm
0.05 in
0.055 in
1.45 mm
0.06 in
1.5 mm
1.53 mm
1.57 mm
0.062 in
0.063 in
1.6 mm
1.63 mm
1.66 mm
0.078 in
2 mm
2.36 mm
2.41 mm
IP20
IP30
IP31
IP32
IP40
IP43
IP51
IP54
IP65
IP65, IP66, IP67
IP66
IP66, IP67, IP68
IP67
IP68
1
1, 2, 4, 4X, 12, 13
1, 4, 4X, 12, 13
4
4, 4X, 12, 13
4X
4X, 12, 13
UL 94 5VA
UL 94 HB
UL 94-HB
UL 94 V-0
UL 94 V-1
UL 94 V-2
021
022
230
240
516
518
850
899
1401
1402
1415
1416
1426
1427 & M
1441
1444
1452
1453
1454
1455