55620000

BOPLA
883-55620000
55620000

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures ENCLOSURE, NON VENTED,ULTRAMAS, 290 X 198 X 62MM, ABS, RL 7035

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
General Purpose
Acrylonitrile Butadiene Styrene (ABS)
Gray
290.9 mm
198.9 mm
62.2 mm
Rack Mount
IP40
Ultramas
Brand: BOPLA
Housing Colour: Gray
Product: Rack Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 9/29/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,41 € 35,41 €
31,26 € 156,30 €
29,17 € 291,70 €
28,66 € 716,50 €
28,13 € 1.406,50 €
27,72 € 2.772,00 €
27,09 € 6.772,50 €