UM52011LSET

BOPLA
883-UM52011LSET
UM52011LSET

Mfr.:

Description:
Desktop & Rack Mount Panel Enclosures ENCLOSURE KIT, ULTRAMAS, VENTS, 2 HALF SHELLS, 8 COVERS, 4 SCREWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,40 € 55,40 €
47,36 € 236,80 €
44,26 € 442,60 €
43,02 € 1.075,50 €

Product Attribute Attribute Value Select Attribute
BOPLA
Product Category: Desktop & Rack Mount Panel Enclosures
RoHS:  
Vented
Acrylonitrile Butadiene Styrene (ABS)
224.2 mm
198.9 mm
72.4 mm
IP40
Ultramas
Brand: BOPLA
Cover Colour: Gray (Light Gray)
Features: Air Vents
Housing Colour: Gray (Light Gray)
Product: Boxes
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: Bopla
Unit Weight: 657,708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989

Enclosures & Accessories

BOPLA Enclosures and Accessories are designed for the electronic and industrial markets with applications in the automotive, medical, safety, and measuring and control sectors. The BOPLA enclosure types include electronics, console, hand-held, wall-mounted, DIN rail, aluminum profile, and industrial. All BOPLA enclosures can be fitted with touch screens. The enclosures are made from durable plastic, aluminum, or metal. The BOPLA product line is complete with a wide range of accessories, including cable glands, DIN rail terminal blocks, battery compartments, mounting hardware, and screws and fasteners.