LILY-W131-00B

u-blox
377-LILY-W131-00B
LILY-W131-00B

Mfr.:

Description:
WiFi Modules - 802.11 88W8801, 802.11bgn, 1 antenna pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.297

Stock:
3.297 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,95 € 4,95 €
4,88 € 48,80 €
Full Reel (Order in multiples of 500)
4,88 € 2.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: WiFi Modules - 802.11
RoHS:  
LILY-W1
802.11 b/g/n
2.4 GHz
72.2 Mb/s
SDIO, USB 2.0
3 V
3.6 V
19 dBm
335 mA
73 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 14 mm x 10 mm x 2.24 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
ECCN:
5A992.C

LILY-W1 Series Wi-Fi® Front End Modules

u-blox LILY-W1 Series Wi-Fi® Front End Modules (FEMs) are host-based cost-efficient short-range IEEE 802.11b/g/n Wi-Fi FEMs that come in an ultra-compact LILY form factor. These modules include an integrated MAC/baseband processor, RF front-end components, and are capable of connecting to a host through SDIO or USB interfaces. The LILY-W1 FEMs are capable of providing simultaneous operation as both station and micro access points for up to 8 clients. These modules offer 20MHz channel width, AES-CCMP/WAPI hardware encryption, and deliver up to 72Mbps 802.11 PHY data rates. The LILY-W1 series modules include variants with or without an internal antenna and LTE filter. These FEMs are designed for integration with LTE radio applications to enhance local area communication to Wi-Fi standards and mobile backhaul to 2G, 3G, or LTE standards.