2.4 GHz WiFi Modules - 802.11

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module 90In Stock
648On Order
Min.: 1
Mult.: 1

WILC1000 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module 124In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 130In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) Wire Ant Thru-Hole 20In Stock
300Expected 1/25/2027
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
Microchip Technology ATSAMW25H18-MR210PB1961
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 337In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 57In Stock
144Expected 10/26/2026
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
SparkFun WiFi Modules - 802.11 The ESP8266 WiFi Module is a self contained SOC with integrated TCP/IP protocol stack that can give any microcontroller access to your WiFi network. The ESP8266 is capable of either hosting an application or offloading all WiFi networking functions f 182In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C


SparkFun WiFi Modules - 802.11 The SparkFun ESP32-S2 WROOM Thing Plus is a highly-integrated Feather form-factor development board equipped with a 2.4 GHz WiFi System-on-Chip (SoC) from Espressif. The ESP32-S2 WROOM module addresses the security flaws in the original ESP8266 and 10In Stock
26On Order
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 150 Mb/s I2C, I2S, SPI, UART, USB Type-C 3 V 3.6 V 15 dBm, 19.5 dBm 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
SparkFun WiFi Modules - 802.11 SparkFun Qwiic WiFi Shield - DA16200 17In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) RPSMA Ant Thru-Hole
589On Order
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna, LTE filter
994On Order
Min.: 1
Mult.: 1
Max.: 100
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module uFL
1.654Expected 10/26/2026
Min.: 1
Mult.: 1

ATWILC1000 802.11 b/g/n 2.4 GHz 13 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.7.6
144On Order
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray


Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, PCB ant
1.720On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Quectel WiFi Modules - 802.11
100On Order
Min.: 1
Mult.: 1

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER Module - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s, 150 Mb/s I2C, I2S, GPIO, PWM, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm, 19.5 dBm 120 mA, 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
Adafruit WiFi Modules - 802.11 ESP32-S2-WROVER-I Module with uFL - 4 MB flash and 2 MB PSRAM

802.11 b/g/n 2.4 GHz 150 Mb/s I2C, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C
Quectel WiFi Modules - 802.11 Wi-Fi 4, 802.11b/ g/ n, 1 1, 2.4 GHz, Wi-Fi only (RTL8189EM), -40 C to +85 C
100Expected 10/1/2026
Min.: 1
Mult.: 1
: 500

IEEE 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n, Tray Non-Stocked Lead-Time 6 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
Microchip Technology WiFi Modules - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n, Tray Non-Stocked Lead-Time 4 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Reel
HMS Networks WiFi Modules - 802.11 IntesisHome for Daikin SKY and VRV systems - 1 unit Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
HMS Networks WiFi Modules - 802.11 IntesisHome for Toshiba VRF and Digital systems - 1 unit Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Olimex Ltd. WiFi Modules - 802.11 USB WiFi6 module with 2.4Ghz and 5Ghz dual band support and external antenna Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

2.4 GHz 150 Mb/s USB 20 dBm 0 C + 40 C
Olimex Ltd. WiFi Modules - 802.11 USB WiFi6 module with external antenna Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

2.4 GHz 150 Mb/s USB 20 dBm 0 C + 40 C