AC4490 Sub-GHz Modules

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010)
Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

AC4490 902 MHz to 928 MHz Tray
Ezurio AC4790-200M-01
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 200 mW, MMCX, (TI CC1010)
Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100
AC4490 902 MHz to 928 MHz Tray
Ezurio AC4790LR-1000M-01
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010)
Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100
AC4490 902 MHz to 928 MHz Tray
Ezurio AC4490LR-1000M-03
Ezurio Sub-GHz Modules 5mW-1000mW w/ant con, (TI CC1010) Non-Stocked
Min.: 1
Mult.: 1

AC4490
Ezurio Sub-GHz Modules 5mW-200mW w/ ant con, (TI CC1010)

AC4490 902 MHz to 928 MHz 200 mW UART 3.3 V 5.5 V 68 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 5mW-1000mW w/ant con, (TI CC1010)

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 5mW-1000mW W/ant con, (TI CC1010)

AC4490 900 MHz
Ezurio Sub-GHz Modules Extd. Range AC4490 FHSS Module, (TI CC1010)

AC4490 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm LoRa/LoRaWAN Tray